There are no models available for this part yet.
Overview of 78527-244 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 78527-244 by Amphenol Communications Solutions
Part Data Attributes for 78527-244 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
NICKEL PALLADIUM GOLD (15) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
88
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 78527-244
This table gives cross-reference parts and alternative options found for 78527-244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78527-244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTMH-144-02-L-DV-A-P-TR | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 78527-244 vs FTMH-144-02-L-DV-A-P-TR |
1442008810 | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78527-244 vs 1442008810 |
TSW-144-05-G-D | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 78527-244 vs TSW-144-05-G-D |
8614-00-44-2-YO-10-LF | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78527-244 vs 8614-00-44-2-YO-10-LF |
8614-00-44-2-YO-10-LF | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78527-244 vs 8614-00-44-2-YO-10-LF |
CHC2882M100-10 | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Cvilux Corporation | 78527-244 vs CHC2882M100-10 |
4-966530-4 | 88 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 78527-244 vs 4-966530-4 |
FTMH-144-03-F-DV | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 78527-244 vs FTMH-144-03-F-DV |
G825088202 | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 78527-244 vs G825088202 |
78527-244 | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78527-244 vs 78527-244 |