There are no models available for this part yet.
Overview of 78516-1301-NIST by Teledyne FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 78516-1301-NIST by Teledyne FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
685-78516-1301-NIST
|
Mouser Electronics | Thermal Imaging Cameras FLIR E86 Advanced Thermal Camera w/MSX 464 x 348 Resolution/30Hz w/24, 14 and 42 Lens w/NIST | 0 |
|
$16,409.0000 | Order Now | |
Onlinecomponents.com | Exx-Series cameras are the first FLIR models to come with our exclusive Inspection Route Camera Option automatically enabled in the camera. Designed for thermographers who regularly inspect large numbers of objects over the course of a day, FLIR Inspection Route guides the user along a pre-defined route of inspection points so they can collect images and data in a structured manner. The route begins in FLIR Thermal Studio Pro software, where users build their plan using the Route Creator plugin. They can include as many inspection targets as needed and organize them for maximum efficiency. Once they export the completed route to the Exx camera, they’re ready to begin the day. RoHS: Compliant | 0 |
|
$15,476.4700 / $15,951.4200 | Buy Now | ||
Master Electronics | Exx-Series cameras are the first FLIR models to come with our exclusive Inspection Route Camera Option automatically enabled in the camera. Designed for thermographers who regularly inspect large numbers of objects over the course of a day, FLIR Inspection Route guides the user along a pre-defined route of inspection points so they can collect images and data in a structured manner. The route begins in FLIR Thermal Studio Pro software, where users build their plan using the Route Creator plugin. They can include as many inspection targets as needed and organize them for maximum efficiency. Once they export the completed route to the Exx camera, they’re ready to begin the day. RoHS: Compliant | 0 |
|
$15,476.4700 / $15,951.4200 | Buy Now |