Part Details for 78511-214HLF by Amphenol Communications Solutions
Overview of 78511-214HLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-214HLF | Amphenol Communications Solutions | 78548-214HLF-B/S II | |
78511-214HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch. | |
78511-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch. |
Price & Stock for 78511-214HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9496
|
Newark | Conn, Header, 14Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik Ii 78511 Series Rohs Compliant: Yes |Amphenol Communications Solutions 78511-214HLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3079 |
|
$0.4650 | Buy Now |
DISTI #
78511-214HLF-ND
|
DigiKey | BERGSTIK II Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3384 In Stock |
|
$0.8581 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.6390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6180 / $1.2950 | Buy Now |
DISTI #
C1S227401267696
|
Chip1Stop | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant | 3146 |
|
$1.1500 | Buy Now |
Part Details for 78511-214HLF
78511-214HLF CAD Models
78511-214HLF Part Data Attributes
|
78511-214HLF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
78511-214HLF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |