Datasheets
78511-135LF by:

Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 78511-135LF by Amphenol Communications Solutions

Overview of 78511-135LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 78511-135LF

78511-135LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

78511-135LF Part Data Attributes

78511-135LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
78511-135LF Amphenol Communications Solutions Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BERGSTRIP
Connector Type BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD OVER NICKEL (30)
Contact Finish Termination NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD OVER NICKEL (30)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 35
UL Flammability Code 94V-0

Alternate Parts for 78511-135LF

This table gives cross-reference parts and alternative options found for 78511-135LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78511-135LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
78511-135LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 78511-135LF vs 78511-135LF
78511-135 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 78511-135LF vs 78511-135
Part Number Description Manufacturer Compare
8614-00-35-1-Y0-10-682-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78511-135LF vs 8614-00-35-1-Y0-10-682-LF
54101-S34-35-A03RLF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 78511-135LF vs 54101-S34-35-A03RLF
68603-335 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78511-135LF vs 68603-335
8614-00-35-1-YO-3-324-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 78511-135LF vs 8614-00-35-1-YO-3-324-LF
8614-00-35-1-YD-6-712LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 78511-135LF vs 8614-00-35-1-YD-6-712LF
8614-00-35-1-L0-6-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78511-135LF vs 8614-00-35-1-L0-6-LF
8-146276-5 35 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 78511-135LF vs 8-146276-5
68764-435LF Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 78511-135LF vs 68764-435LF
91276-135H Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 78511-135LF vs 91276-135H
65508-335 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 78511-135LF vs 65508-335

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78511-135LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78511-135LF by Amphenol Communications Solutions

  • Please alert me when 78511-135LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 78511-135LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78511-135LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 78511-135LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78511-135LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78511-135LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: