There are no models available for this part yet.
Overview of 78511-1301 by Teledyne FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
78511-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch. | |
78511-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch. |
Price & Stock for 78511-1301 by Teledyne FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2067-78511-1301-ND
|
DigiKey | FLIR E86 W/ 14 LENS, 464X348, -2 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$12,449.0600 | Buy Now | |
Onlinecomponents.com | Exx-Series cameras are the first FLIR models to come with our exclusive Inspection Route Camera Option automatically enabled in the camera. Designed for thermographers who regularly inspect large numbers of objects over the course of a day, FLIR Inspection Route guides the user along a pre-defined route of inspection points so they can collect images and data in a structured manner. The route begins in FLIR Thermal Studio Pro software, where users build their plan using the Route Creator plugin. They can include as many inspection targets as needed and organize them for maximum efficiency. Once they export the completed route to the Exx camera, they’re ready to begin the day. RoHS: Compliant | 1 Factory Stock |
|
$11,899.8900 / $12,265.0800 | Buy Now | ||
Master Electronics | Exx-Series cameras are the first FLIR models to come with our exclusive Inspection Route Camera Option automatically enabled in the camera. Designed for thermographers who regularly inspect large numbers of objects over the course of a day, FLIR Inspection Route guides the user along a pre-defined route of inspection points so they can collect images and data in a structured manner. The route begins in FLIR Thermal Studio Pro software, where users build their plan using the Route Creator plugin. They can include as many inspection targets as needed and organize them for maximum efficiency. Once they export the completed route to the Exx camera, they’re ready to begin the day. RoHS: Compliant | 1 Factory Stock |
|
$11,899.8900 / $12,265.0800 | Buy Now |