Part Details for 78511-101HLF by Amphenol Corporation
Overview of 78511-101HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78511-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch. | |
78511-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch. | |
78511-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch. |
Price & Stock for 78511-101HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78511-101HLF
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Bag - Bulk (Alt: 78511-101HLF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |