Part Details for 784XDXM4L-24A (ALTERNATE: C844003) by Schneider Electric
Results Overview of 784XDXM4L-24A (ALTERNATE: C844003) by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
784XDXM4L-24A (ALTERNATE: C844003) Information
784XDXM4L-24A (ALTERNATE: C844003) by Schneider Electric is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for 784XDXM4L-24A (ALTERNATE: C844003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184910
|
RS | Relay, 15 A, 24 VAC, Power, 24 VAC, 84.5, Quick Connect Solder/Plug-In, 15 A | Schneider Electric 78... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$37.7500 | Buy Now |