Part Details for 7847805390 by Wurth Elektronik
Results Overview of 7847805390 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7847805390 Information
7847805390 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 7847805390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9473
|
Newark | Multilayer Inductor, 3.9Nh, 0.3A, 0603 Rohs Compliant: Yes |Wurth Elektronik 7847805390 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2664 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
732-7847805390CT-ND
|
DigiKey | WE-MCI MULTILAYER CERAMIC SMD IN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1542 In Stock |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
710-7847805390
|
Mouser Electronics | RF Inductors - SMD WE-MCI 3.9nH 0.14 Ohms Q-Factor=10 AEC-Q200 RoHS: Compliant | 10393 |
|
$0.0350 / $0.1000 | Buy Now |
Part Details for 7847805390
7847805390 CAD Models
7847805390 Part Data Attributes
|
7847805390
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7847805390
Wurth Elektronik
General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.6923% |