There are no models available for this part yet.
Overview of 784775233 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Price & Stock for 784775233 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH8499
|
Newark | Inductor, Aec-Q200, 330Uh, Unshld, 0.43A Rohs Compliant: Yes |Wurth Elektronik 784775233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8700 / $2.4600 | Buy Now | |
DISTI #
732-6871-1-ND
|
DigiKey | FIXED IND 330UH 430MA 1.26OHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
255 In Stock |
|
$1.5760 / $2.2500 | Buy Now | |
DISTI #
710-784775233
|
Mouser Electronics | Power Inductors - SMD WE-PD2A 7850 330uH 430mA 1.26Ohms 10% RoHS: Compliant | 0 |
|
$1.5700 / $2.2500 | Order Now |
CAD Models for 784775233 by Wurth Elektronik
Part Data Attributes for 784775233 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
3128
|
Construction
|
Rectangular
|
DC Resistance
|
1.26 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
7.8 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
0.43 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
4 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.01 MHz
|
Tolerance
|
10%
|
Alternate Parts for 784775233
This table gives cross-reference parts and alternative options found for 784775233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 784775233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS0705CDSU331KT | General Purpose Inductor, 330uH, 10%, 1 Element, SMD, CHIP, 3027 | King Core Electronics Inc | 784775233 vs BS0705CDSU331KT |
APSD00080750331K00 | General Purpose Inductor, | Chilisin Electronics Corp | 784775233 vs APSD00080750331K00 |
LPC3128KT331-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | 784775233 vs LPC3128KT331-HP |
BPSD00080750331K00 | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | 784775233 vs BPSD00080750331K00 |
APSD00080750331K00 | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | 784775233 vs APSD00080750331K00 |
PCD0705KT331 | General Purpose Inductor, 330uH, 10%, Ferrite-Core, | Viking Tech Corp | 784775233 vs PCD0705KT331 |
744775233 | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | 784775233 vs 744775233 |
NPI75C331KTRF | General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | 784775233 vs NPI75C331KTRF |
Related Parts for 784775233
-
7443642200Fixed Inductors
-
FX18-40P-0.8SV10Headers and Edge Type Connectors
-
CL03-15Rectifier Diodes
-
STL7N80K5Power Field-Effect Transistors
-
OPA4140AIDROperational Amplifiers
-
CRZ0515WCOther Analog ICs
-
MAX1485EUB+Line Driver or Receivers
-
IFX1050GVIONetwork Interfaces
-
STC04IE170HVPower Bipolar Transistors