There are no models available for this part yet.
Overview of 78477510 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78477510 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH8482
|
Newark | Inductor, Aec-Q200, 10Uh, Unshld, 2.3A Rohs Compliant: Yes |Wurth Elektronik 78477510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7700 / $1.9600 | Buy Now | |
DISTI #
732-6854-1-ND
|
DigiKey | FIXED IND 10UH 2.3A 70 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
373 In Stock |
|
$1.1940 / $1.8700 | Buy Now | |
DISTI #
710-78477510
|
Mouser Electronics | Power Inductors - SMD WE-PD2A SMD AEC-Q200 10uH 2.30A 0.070 Ohm RoHS: Compliant | 324 |
|
$1.1900 / $1.7600 | Buy Now |
CAD Models for 78477510 by Wurth Elektronik
Part Data Attributes for 78477510 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
3128
|
Construction
|
Rectangular
|
DC Resistance
|
0.07 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
7.8 mm
|
Package Style
|
SMT
|
Package Width
|
7 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
2.3 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
23 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.01 MHz
|
Tolerance
|
10%
|
Alternate Parts for 78477510
This table gives cross-reference parts and alternative options found for 78477510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78477510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD00080750100K00 | General Purpose Inductor, | Chilisin Electronics Corp | 78477510 vs APSD00080750100K00 |
LPC3128KT100-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | 78477510 vs LPC3128KT100-HP |
74477510 | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | 78477510 vs 74477510 |
SCD0705T-100K-AU | General Purpose Inductor, 10uH, 10%, Ferrite-Core, 3128, | Chilisin Electronics Corp | 78477510 vs SCD0705T-100K-AU |