There are no models available for this part yet.
Overview of 784774215 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 784774215 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH8473
|
Newark | Inductor, Aec-Q200, 150Uh, Unshld, 0.46A Rohs Compliant: Yes |Wurth Elektronik 784774215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9610 / $1.5600 | Buy Now | |
DISTI #
732-6844-1-ND
|
DigiKey | FIXED IND 150UH 460MA 1.1OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1312 In Stock |
|
$1.1940 / $1.8700 | Buy Now | |
DISTI #
710-784774215
|
Mouser Electronics | Power Inductors - SMD WE-PD2A SMD AEC-Q200 150uH 0.46A 1.10 Ohm RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
CAD Models for 784774215 by Wurth Elektronik
Part Data Attributes for 784774215 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
2320
|
Construction
|
Rectangular
|
DC Resistance
|
1.1 Ω
|
Inductance-Nom (L)
|
150 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
5.8 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
0.46 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
6 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.01 MHz
|
Tolerance
|
10%
|
Alternate Parts for 784774215
This table gives cross-reference parts and alternative options found for 784774215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 784774215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744774215 | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2023, ROHS COMPLIANT | Wurth Elektronik | 784774215 vs 744774215 |