Part Details for 784774118 by Wurth Elektronik
Overview of 784774118 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 784774118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8462
|
Newark | Inductor, Aec-Q200, 18Uh, Unshld, 1.45A Rohs Compliant: Yes |Wurth Elektronik 784774118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102 |
|
$1.5900 / $2.0600 | Buy Now |
DISTI #
732-6833-1-ND
|
DigiKey | FIXED IND 18UH 1.45A 150MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$1.1940 / $1.8700 | Buy Now |
DISTI #
710-784774118
|
Mouser Electronics | Power Inductors - SMD WE-PD2A SMD AEC-Q200 18uH 1.45A 0.150 Ohm RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
Part Details for 784774118
784774118 CAD Models
784774118 Part Data Attributes
|
784774118
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784774118
Wurth Elektronik
WE-PD2A SMD Power Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |