-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9755
|
Newark | Power Inductor, 22Uh, Shielded, 3.2A Rohs Compliant: Yes |Wurth Elektronik 784771220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$1.9200 | Buy Now |
DISTI #
732-6773-1-ND
|
DigiKey | FIXED IND 22UH 3.2A 40 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1475 In Stock |
|
$1.7080 / $2.4300 | Buy Now |
DISTI #
710-784771220
|
Mouser Electronics | Power Inductors - SMD WE-PDA SMD AEC-Q200 22uH 3.2A 40mOhm RoHS: Compliant | 459 |
|
$1.6600 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
784771220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784771220
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |