Part Details for 78453 SL005 by Alpha Wire
Overview of 78453 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78453 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1601
|
Newark | Ecogen Ecocable Mini Shielded Cable, 25 Conductor, 24 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78453 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,262.5500 | Buy Now |
DISTI #
3937-78453SL005-ND
|
DigiKey | CABLE 25COND 24AWG SHLD 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,249.4200 | Buy Now |
DISTI #
78453SL005-100-ND
|
DigiKey | CABLE 25COND 24AWG SHLD 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
4 In Stock |
|
$999.5700 | Buy Now |
DISTI #
602-78453-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 25 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$1,001.9600 / $1,060.0600 | Order Now |
DISTI #
71670879
|
RS | EcoCable Mini, 78453 SLATE 100 FT 24AWG 25C 300V FOIL/BRAID MPPE | Alpha Wire 78453 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$1,180.5900 / $1,242.7200 | RFQ |