Part Details for 784383130047 by Wurth Elektronik
Overview of 784383130047 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 784383130047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9417
|
Newark | Power Inductor, Aec-Q200, 0.47Uh, 1.7A Rohs Compliant: Yes |Wurth Elektronik 784383130047 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1407 |
|
$0.7820 / $1.1000 | Buy Now |
DISTI #
732-784383130047CT-ND
|
DigiKey | WE-MAIA SMT POWER INDUCTOR Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285 In Stock |
|
$0.6240 / $1.0500 | Buy Now |
DISTI #
710-784383130047
|
Mouser Electronics | Power Inductors - SMD WE-MAIA 0.47uH 1.7A 101mOhms RoHS: Compliant | 4208 |
|
$0.6370 / $1.0600 | Buy Now |
Part Details for 784383130047
784383130047 CAD Models
784383130047 Part Data Attributes
|
784383130047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
784383130047
Wurth Elektronik
General Purpose Inductor, 0.47uH, 30%, 1 Element, Iron Alloy-Core, SMD, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0606 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.101 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |