Part Details for 784133-BK005 by Alpha Wire
Overview of 784133-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784133-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 4AWG 10.18mm Tinned Copper Black 600VAC Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 27 Factory Stock |
|
$871.5300 / $993.8600 | Buy Now |
|
Master Electronics | Hook-up Wire 4AWG 10.18mm Tinned Copper Black 600VAC Bulk - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 27 Factory Stock |
|
$871.5300 / $993.8600 | Buy Now |