Part Details for 784133 VI001 by Alpha Wire
Overview of 784133 VI001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 784133 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7110
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 784133 VI001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,239.7100 | Buy Now |
DISTI #
216-784133VI001-ND
|
DigiKey | HOOK-UP STRND 4AWG VIOLET Min Qty: 5000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0867 | Buy Now |
DISTI #
602-784133VI001
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$5,311.9500 | Order Now |
DISTI #
73596618
|
RS | Hook-Up Wire, 4 AWG, 133/25 Str, 600V, PVC Violet | Alpha Wire 784133 VI001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,884.0100 / $6,953.8300 | RFQ |