Part Details for 78404084220 by Wurth Elektronik
Overview of 78404084220 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78404084220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7557
|
Newark | Power Inductor, Smd, 22Uh, 3.2A Rohs Compliant: Yes |Wurth Elektronik 78404084220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 838 |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
732-78404084220CT-ND
|
DigiKey | WE-LQSA SMT SEMI-SHIELDED POWER Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1536 In Stock |
|
$1.1500 / $1.5800 | Buy Now |
DISTI #
710-78404084220
|
Mouser Electronics | Power Inductors - SMD WE-LQSA SMT Shd 8040 22uH 3.2A 85mOhms AEC-Q200 RoHS: Compliant | 1748 |
|
$1.1500 / $1.5800 | Buy Now |
Part Details for 78404084220
78404084220 CAD Models
78404084220 Part Data Attributes
|
78404084220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
78404084220
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |