Part Details for 784-613 by WAGO Innovative Connections
Overview of 784-613 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 784-613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5193
|
Newark | 1-Conductor N-Disconnect Terminal Block, 10 Mm , Cage Clamp , 10,00 Mm , Blue |Wago 784-613 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $12.8000 | Buy Now |
DISTI #
2946-784-613-ND
|
DigiKey | 1-CONDUCTOR N-DISCONNECT TERMINA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.7600 | Buy Now |
|
Onlinecomponents.com | 1-conductor N-disconnect terminal block - 10 mm² - CAGE CLAMP® - 10,00 mm² - blue RoHS: Compliant | 0 |
|
$8.1100 / $11.6100 | Buy Now |
Part Details for 784-613
784-613 CAD Models
784-613 Part Data Attributes
|
784-613
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
784-613
WAGO Innovative Connections
Modular Terminal Block, 68A, 16mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP, TOPJOB | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 68 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |