There are no models available for this part yet.
Overview of 78396 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 78396 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X1553
|
Newark | Ecogen Ecocable Mini Shielded Cable, 6Pair, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.616Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78396 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,320.9800 | Buy Now | |
DISTI #
78396SL005-100-ND
|
DigiKey | MULTI-PAIR 12COND 20AWG 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$1,045.8400 | Buy Now | |
DISTI #
3937-78396SL005-ND
|
DigiKey | MULTI-PAIR 12COND 20AWG 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-78396-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 6 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$1,048.2100 / $1,109.1300 | Order Now | |
DISTI #
71670819
|
RS | EcoCable Mini, 78396 SLATE 100FT 20AWG 6PR 300V FOIL/BRAID MPPE | Alpha Wire 78396 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$1,372.4600 / $1,444.7100 | RFQ |
CAD Models for 78396 SL005 by Alpha Wire
Part Data Attributes for 78396 SL005 by Alpha Wire
78396 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
78396 SL005Alpha WireVS
-