-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 25 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2315
|
Newark | Micro Sas Rcpt Ra Smt Tray 0.76Aulf25Ckt Rohs Compliant: Yes |Molex 78395-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $7.8400 | Buy Now |
DISTI #
538-78395-0001
|
Mouser Electronics | I/O Connectors MICRO SAS RCPT RA SMT Tray 0.76AuLF25P RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
|
Onlinecomponents.com | Conn Micro SAS RCP 9Power/16Signal POS Solder RA SMD 25 Terminal 1 Port Tray RoHS: Compliant |
3038 Partner Stock |
|
$7.4300 / $9.7700 | Buy Now |
DISTI #
783950001-MOL
|
TME | 78395-0001 Min Qty: 5 | 3038 |
|
$7.5034 / $8.9910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3949 |
|
RFQ | |
DISTI #
C1S516500563157
|
Chip1Stop | Conn Micro SAS RCP 9Power/16Signal POS Solder RA SMD 25 Terminal 1 Port Tray RoHS: Compliant | 3038 |
|
$6.2300 / $8.5800 | Buy Now |
|
Master Electronics | Conn Micro SAS RCP 9Power/16Signal POS Solder RA SMD 25 Terminal 1 Port Tray RoHS: Compliant |
3038 Partner Stock |
|
$7.4300 / $9.7700 | Buy Now |
DISTI #
10197081
|
TestEquity LLC | Molex 78395-0001 0.80mm, 1.27mm Micro SAS-2 Receptacle, Right-Angle, Surface Mount, 0.76um Gold (Au) Plating, 25 Circuits, for 1.00mm PCB Thickness, Halogen free, Lead-Free | 3038 |
|
$8.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78395-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
78395-0001
Molex
Telecom and Datacom Connector, 25 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |