Part Details for 7836K11D by Eaton Corporation
Overview of 7836K11D by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7836K11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1829
|
Newark | Switch, Pushbutton, Spst, 3A, 250V, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Contact Current Ac Max:3A Rohs Compliant: No |Eaton 7836K11D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.0500 | Buy Now |
DISTI #
70331515
|
Verical | Switch Push Button N.O. SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 35 |
|
$26.1430 / $44.4600 | Buy Now |
|
Neutron USA | Pushbutton Switch,SPST-NO,.312", Red Nylon Actuator,3A,125VAC,1A,250VAC,Solder | 0 |
|
$44.9900 | Buy Now |
Part Details for 7836K11D
7836K11D CAD Models
7836K11D Part Data Attributes
|
7836K11D
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7836K11D
Eaton Corporation
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -16 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |