Part Details for 78362 SL001 by Alpha Wire
Overview of 78362 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78362 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1516
|
Newark | Ecogen Ecocable Mini Shielded Cable, 2Pair, 26Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.154Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78362 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,363.3400 | Buy Now |
DISTI #
3937-78362SL001-ND
|
DigiKey | MULTI-PAIR 4COND 26AWG 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,790.3800 | Buy Now |
DISTI #
78362SL001-ND
|
DigiKey | MULTI-PAIR 4COND 26AWG 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
2 In Stock |
|
$2,128.6900 | Buy Now |
DISTI #
602-78362-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 2 Conductor 300V Foil/Braid, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,143.1300 | Order Now |
DISTI #
71670785
|
RS | EcoCable Mini, 78362 SLATE 1000FT 26AWG 2PR 300V FOIL/BRAID MPPE | Alpha Wire 78362 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$2,514.1700 / $2,646.4800 | RFQ |