Part Details for 78360-00000500-05 by Honeywell Sensing and Control
Overview of 78360-00000500-05 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-30E-0000.005000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AI-J3-30E-0000.050000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 78360-00000500-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1440
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 78360-00000500-05 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-78360-00000500-05-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8680 | Buy Now |
DISTI #
785-783600000050005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCHES-TRANS PRESSURE SWITCH RoHS: Compliant | 0 |
|
$79.6700 / $80.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.2400 / $179.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.2400 / $179.4500 | Buy Now |