Part Details for 7835K11A by Eaton Corporation
Overview of 7835K11A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7835K11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1824
|
Newark | Switch, Pushbutton, Spst, 3A, 250V, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Contact Current Ac Max:3A Rohs Compliant: No |Eaton 7835K11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$10.5800 | Buy Now |
DISTI #
32355076
|
Verical | Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 64 |
|
$12.9568 / $14.0672 | Buy Now |
DISTI #
51574993
|
Verical | Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1317 | Americas - 6 |
|
$23.8810 / $40.5990 | Buy Now |
Part Details for 7835K11A
7835K11A CAD Models
7835K11A Part Data Attributes
|
7835K11A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7835K11A
Eaton Corporation
Pushbutton Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -16 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |