Part Details for 78332 SL005 by Alpha Wire
Overview of 78332 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78332 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1471
|
Newark | Ecogen Ecocable Mini Shielded Cable, 2 Conductor, 22 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.382Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78332 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$400.7100 | Buy Now |
DISTI #
78332SL005-ND
|
DigiKey | CABLE 2CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
12 In Stock |
|
$317.2408 / $387.8100 | Buy Now |
DISTI #
602-78332-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 2 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$317.2400 / $367.9100 | Order Now |
DISTI #
70417289
|
RS | Multiconductor Cable, 2C, 22AWG, Foil Shield, 100ft., EcoCable Mini Series | Alpha Wire 78332 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$360.3500 / $391.6900 | RFQ |
DISTI #
78332-SL005
|
TME | Wire, EcoCable Mini, 2x22AWG, MPPE, dark grey, 300V, halogen free Min Qty: 1 | 2 |
|
$247.2900 / $317.9400 | Buy Now |
Part Details for 78332 SL005
78332 SL005 CAD Models
78332 SL005 Part Data Attributes
|
78332 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78332 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |