Part Details for 7832C0425X01LF by Amphenol FCi
Overview of 7832C0425X01LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7832C0425X01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73448491
|
RS | 7832C0425X01LF-SMARTCARD CNR C04 LF | Amphenol FCI (Amphenol CS) 7832C0425X01LF Min Qty: 2160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
DISTI #
BRG7832C0425X01LF
|
Heilind Electronics | SMARTCARD CNR C04 LF | Americas - 0 in Stock |
|
$1.3265 / $1.3482 | Buy Now |
DISTI #
54311300
|
Verical | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 953 |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
65693968
|
Verical | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 576 |
|
$1.1600 / $1.2200 | Buy Now |
|
Quest Components | 403 |
|
$2.4411 / $3.9585 | Buy Now | |
DISTI #
BRG7832C0425X01LF
|
Interstate Connecting Components | SMARTCARD CNR C04 LF | 0 |
|
$1.3265 / $1.3482 | Buy Now |
DISTI #
Amphenol FCI 7832C0425X01LF
|
PEI Genesis | 7832C0425X01LF-SMARTCARD CNR | 1529 |
|
Buy Now |
Part Details for 7832C0425X01LF
7832C0425X01LF CAD Models
7832C0425X01LF Part Data Attributes
|
7832C0425X01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7832C0425X01LF
Amphenol FCi
PCB Connector, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |