Part Details for 78328 SL005 by Alpha Wire
Overview of 78328 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78328 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1463
|
Newark | Ecogen Ecocable Mini Shielded Cable, 8 Conductor, 24 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78328 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$600.2900 | Buy Now |
DISTI #
78328SL005-100-ND
|
DigiKey | CABLE 8CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
4 In Stock |
|
$475.2500 / $494.7500 | Buy Now |
DISTI #
602-78328-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8C FOIL/BRAID 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$475.2500 / $494.6200 | Order Now |
DISTI #
71670742
|
RS | EcoCable Mini, 78328 SLATE 100FT 24AWG 8C 300V FOIL/BRAID MPPE | Alpha Wire 78328 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$465.0700 / $494.7500 | RFQ |
DISTI #
78328-SL005
|
TME | Wire, EcoCable Mini, 8x24AWG, MPPE, dark grey, 300V, halogen free Min Qty: 1 | 0 |
|
$349.4100 | RFQ |
Part Details for 78328 SL005
78328 SL005 CAD Models
78328 SL005 Part Data Attributes:
|
78328 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78328 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |