Part Details for 78322 SL199 by Alpha Wire
Overview of 78322 SL199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78322ARZ | Renesas Electronics Corporation | Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator | |
ISL78322ARZ-T | Renesas Electronics Corporation | Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator | |
ISL78322ARZ-T7A | Renesas Electronics Corporation | Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator |
Price & Stock for 78322 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7043
|
Newark | Ecogen Ecocable Mini 24Awg 2C 300V Foil/Braid Mppe 78322 Sl 199 Bulk Ft |Alpha Wire 78322 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.4700 | Buy Now |
DISTI #
78322SL199-ND
|
DigiKey | CABLE 2COND 24AWG SLATE SHLD 1' Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2972 | Buy Now |