Part Details for 78321 SL005 by Alpha Wire
Overview of 78321 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78321 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1451
|
Newark | Ecogen Ecocable Mini Shielded Cable, 15 Conductor, 26 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.154Mm², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78321 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$826.6700 | Buy Now |
DISTI #
78321SL005-100-ND
|
DigiKey | CABLE 15COND 26AWG SHLD 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
1 In Stock |
|
$654.4833 / $681.3400 | Buy Now |
DISTI #
602-78321-100-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 15C FOIL/BRAID 100 FT SPOOL SLATE RoHS: Compliant | 1 |
|
$654.4800 / $681.1800 | Buy Now |
DISTI #
71670731
|
RS | EcoCable Mini, 78321 SLATE 100FT 26AWG 15C 300V FOIL/BRAID MPPE | Alpha Wire 78321 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$681.3400 | RFQ |