Part Details for 78320 SL001 by Alpha Wire
Overview of 78320 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78320 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1448
|
Newark | Ecogen Ecocable Mini Shielded Cable, 10 Conductor, 26 Awg, 1000 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.154Mm², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78320 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,428.2500 | Buy Now |
DISTI #
78320SL001-ND
|
DigiKey | CABLE 10COND 26AWG SHLD Min Qty: 1000 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0879 | Buy Now |
DISTI #
602-78320-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 10 Conductor 300V Foil/Braid, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$3,090.3200 | Order Now |
DISTI #
71670728
|
RS | EcoCable Mini, 78320 SLATE 1000FT 26AWG 10C 300V FOIL/BRAID MPPE | Alpha Wire 78320 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$3,647.0500 / $3,839.0100 | RFQ |
DISTI #
78320-SL001
|
TME | Wire, EcoCable Mini, 10x26AWG, MPPE, dark grey, 300V, halogen free Min Qty: 1 | 0 |
|
$2,707.4500 / $3,481.0000 | RFQ |
Part Details for 78320 SL001
78320 SL001 CAD Models
78320 SL001 Part Data Attributes
|
78320 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78320 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |