Part Details for 7832.4668.0 by Molex
Overview of 7832.4668.0 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
7832C0425X01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free. | |
7832C0435X01LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 16 contacts, Harsh Environment, Module Type, Lead Free. |
Price & Stock for 7832.4668.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM9645
|
Newark | Gwconnect Std - Standard, Double Lever Hood, Die-Cast Aluminum, With 2 Levers, Side Entry, Size 32A 66X40 , With Pg29 Threaded Insert, High Construction, Grey |Molex 7832.4668.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$108.2300 / $132.8800 | Buy Now |
DISTI #
69895228
|
Verical | Hood 90° 32 Shell Size Polyester Powder Die Cast Aluminum GWconnect® Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$89.3000 / $94.8900 | Buy Now |
DISTI #
59858428
|
Verical | Hood 90° 32 Shell Size Polyester Powder Die Cast Aluminum GWconnect® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$89.3000 / $94.8900 | Buy Now |