There are no models available for this part yet.
Overview of 783167-01 by NI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 783167-01 by NI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ5680
|
Newark | Ps-14, Industrial Power Supply, 24 Vdc, Accessory Type:Industrial Power Supply, For Use With:Ni Test Equipments, Product Range:Ps-14 Rohs Compliant: Yes |Ni/emerson 783167-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$350.9600 | Buy Now | |
DISTI #
2770-783167-01-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24.1V 60W Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$385.4000 | Buy Now |