Part Details for 783150011 by Molex
Overview of 783150011 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 783150011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-783150011-ND
|
DigiKey | 1.00MM PITCH AERODYNAMIC DDR3 DI Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
877 In Stock |
|
$9.7200 / $10.5000 | Buy Now |
DISTI #
783150011
|
Avnet Abacus | Conn DDR3 SO DIMM SKT 240 POS 1mm Press Fit ST Thru-Hole (Alt: 783150011) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
783150011
|
Avnet Abacus | Conn DDR3 SO DIMM SKT 240 POS 1mm Press Fit ST Thru-Hole (Alt: 783150011) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |