Part Details for 78315 SL199 by Alpha Wire
Overview of 78315 SL199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143578-315KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 15 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10119678-315ALF | Amphenol Communications Solutions | Dubox® Board to Board connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single Row, 15 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 78315 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7037
|
Newark | Ecogen Ecocable Mini 26Awg 5Pr 300V Foil/Braid Mppe 78315 Sl 199 Bulk Ft |Alpha Wire 78315 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.4600 | Buy Now |
DISTI #
3937-78315SL199-ND
|
DigiKey | MULTI-PAIR 10COND 26AWG SLATE 1' Min Qty: 1000 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
78315SL199-ND
|
DigiKey | MULTI-PAIR 10COND 26AWG SLATE 1' Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.2338 | Buy Now |