Part Details for 78309 SL001 by Alpha Wire
Results Overview of 78309 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78309 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1432
|
Newark | Ecogen Ecocable Mini Shielded Cable, 9Pair, 28Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,933.1100 | Buy Now |
DISTI #
78309SL001-ND
|
DigiKey | MULTI-PAIR 18COND 28AWG Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4433 | Buy Now |
DISTI #
602-78309-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 9 Conductor 300V Foil/Braid, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$4,962.9500 | Order Now |
DISTI #
71670713
|
RS | EcoCable Mini, 78309 SLATE 1000FT 28AWG 9PR 300V FOIL/BRAID MPPE | Alpha Wire 78309 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$5,413.6700 / $5,524.1600 | RFQ |
DISTI #
78309-SL001
|
TME | Wire, EcoCable Mini, 9x2x28AWG, MPPE, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$3,760.0000 / $4,830.0000 | RFQ |