Part Details for 78304-104LF by BURNDY
Results Overview of 78304-104LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78304-104LF Information
78304-104LF by BURNDY is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
78304-104LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Black, 6 Positions, Single Row, 2.54mm (0.100in) Pitch. | |
95678-30400LF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 4 Port |
Price & Stock for 78304-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66320515
|
Verical | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray Min Qty: 5 Package Multiple: 1 Date Code: 2303 | Americas - 504 |
|
$1.3160 | Buy Now |