Part Details for 78303-B00000400-05 by Honeywell Sensing and Control
Overview of 78303-B00000400-05 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78303-B00000400-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ6941
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 78303-B00000400-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$81.7100 / $83.8800 | Buy Now |
DISTI #
40T3500
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 78303-B00000400-05 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2900 / $91.4000 | Buy Now |
DISTI #
2266-78303-B00000400-05-ND
|
DigiKey | SWITCH PRESSURE N.C. 40PSI Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$81.8300 / $86.6300 | Buy Now |
DISTI #
480-6836-ND
|
DigiKey | SWITCH PRESSURE N.C. 40PSI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$80.2728 / $103.2100 | Buy Now |
DISTI #
785-78303B0000040005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$78.3600 | Order Now |
|
Onlinecomponents.com |
25 Partner Stock |
|
$75.7800 / $85.1300 | Buy Now | |
DISTI #
Honeywell 78303-B00000400-05
|
PEI Genesis | Ind Press Sens Press Swi | 25 |
|
Buy Now | |
|
Master Electronics |
25 Partner Stock |
|
$75.7800 / $85.1300 | Buy Now |