There are no models available for this part yet.
Overview of 782XDXH10-240A by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 782XDXH10-240A by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70184992
|
RS | Relay E-Mech Hermetically Sealed 4PDT 3A 220-240AC Plug-in,782 Power Series | Schneider Electric/Legacy Relays 782XDXH10-240A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$115.6500 | RFQ | |
Onlinecomponents.com | Hermetically Sealed Relay - 4PDT - 3A - 220-240AC - 15720 Ohm - Plug-in. RoHS: Compliant |
15 In Stock 30 Factory Stock |
|
$120.4200 / $144.4300 | Buy Now | ||
Master Electronics | Hermetically Sealed Relay - 4PDT - 3A - 220-240AC - 15720 Ohm - Plug-in. RoHS: Compliant |
15 In Stock 30 Factory Stock |
|
$120.4200 / $144.4300 | Buy Now |