7829S-1-023LF
Bourns Inc
Description: Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Wire Terminal, Slot Type Actuator, Panel Mount, ROHS COMPLIANT

Overview of 7829S-1-023LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68664-023LF Amphenol Communications Solutions 68664-023LF-CUS HDR
68668-023LF Amphenol Communications Solutions 68668-023LF-CUS HDR
67289-023LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating.

Price & Stock for 7829S-1-023LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23T4012
Newark Switch - 6Mm Pth Rotary /Tube Packaging Rohs Compliant: Yes |Bourns 7829S-1-023LF RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7200
  • 500 $1.5500
  • 1,000 $1.3500
  • 2,500 $1.2100
$1.2100 / $1.7200 Buy Now
DISTI # 2266-7829S-1-023LF-ND
DigiKey SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 65 Lead time: 7 Weeks Container: Tube MARKETPLACE PRODUCT 128
In Stock
  • 65 $1.1400
$1.1400 Buy Now
DISTI # 7829S-1-023LF-ND
DigiKey SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 65 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 400 $1.5465
$1.5465 Buy Now
DISTI # 7829S-1-023LF
Avnet Americas 7829 Series 6 mm Sealed Rotary Switch SPDT 2000 Cycles Through Hole - Rail/Tube (Alt: 7829S-1-023LF) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 400 $1.2496
  • 800 $1.2232
  • 1,200 $1.1968
  • 2,000 $1.1704
  • 4,000 $1.1440
  • 20,000 $1.1176
  • 40,000 $1.1000
$1.1000 / $1.2496 Buy Now
DISTI # 652-7829S-1-023LF
Mouser Electronics Rotary Switches 16volt SPDT 6mm 2000 cycle RoHS: Compliant 184
  • 1 $2.2200
  • 10 $2.1600
  • 25 $1.8000
  • 100 $1.7600
  • 200 $1.5400
  • 600 $1.5200
  • 1,000 $1.4700
  • 2,600 $1.3800
  • 5,000 $1.2800
$1.2800 / $2.2200 Buy Now
DISTI # 73791826
RS SWITCH - 6MM PTH ROTARY, TUBE, TUBE, Packaging | Bourns 7829S-1-023LF RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 400 $1.8800
$1.8800 RFQ
Onlinecomponents.com Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube RoHS: Compliant 128 Partner Stock
  • 25 $1.6800
  • 200 $1.3800
  • 400 $1.2900
  • 600 $1.2600
  • 1,000 $1.2400
  • 2,600 $1.1900
  • 5,000 $1.1600
  • 7,600 $1.1400
$1.1400 / $1.6800 Buy Now
DISTI # 69768811
Verical Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube Min Qty: 62 Package Multiple: 1 Americas - 128
  • 62 $1.0100
$1.0100 Buy Now
DISTI # 7829S1023LF-BOU
TME 7829S-1-023LF Min Qty: 34 128
  • 34 $1.2567
  • 340 $1.2590
$1.2567 / $1.2590 Buy Now
DISTI # 7829S-1-023LF
Avnet Abacus (Alt: 7829S-1-023LF) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134602052528
Chip1Stop Rotary Switch 128
  • 65 $1.2200
  • 100 $1.2100
$1.2100 / $1.2200 Buy Now
Master Electronics Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube RoHS: Compliant 128 Partner Stock
  • 25 $1.6800
  • 200 $1.3800
  • 400 $1.2900
  • 600 $1.2600
  • 1,000 $1.2400
  • 2,600 $1.1900
  • 5,000 $1.1600
  • 7,600 $1.1400
$1.1400 / $1.6800 Buy Now

CAD Models for 7829S-1-023LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7829S-1-023LF by Bourns Inc

7829S-1-023LF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Type
SLOT TYPE
Body Breadth
6.1 mm
Body Height
8.38 mm
Body Length or Diameter
6.6 mm
Contact (AC) Max Rating R Load
.1A@16VAC
Contact Current(AC)-Max
0.1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@16VDC
Contact Resistance
0.002 mΩ
Contact Voltage(AC)-Max
16 V
Contact Voltage(DC)-Max
16 V
Electrical Life
2000 Cycle(s)
Insulation Resistance
10000000 Ω
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TUBE
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROTARY SWITCH
Terminal Finish
TIN
Terminal Length
0.305 inch
Termination Type
WIRE
Want to compare parts?
  1. 7829S-1-023LF
    Bourns Inc
    Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Wire Terminal, Slot Type Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for 7829S-1-023LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7829S-1-023LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7829S-1-023LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 7829S-1-023LF would you like to use for your alert(s)?
  • Please alert me when 7829S-1-023LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7829S-1-023LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7829S-1-023LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7829S-1-023LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7829S-1-023LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7829S-1-023LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: