There are no models available for this part yet.
Overview of 7829H-1-051LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74983-202051LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
51963-051LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P Vertical Header. | |
65692-051LF | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 26 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 7829H-1-051LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K0127
|
Newark | Switch - 6Mm Pth Rotary /Tube Packaging Rohs Compliant: Yes |Bourns 7829H-1-051LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.9750 | Buy Now | |
DISTI #
7829H-1-051LF-ND
|
DigiKey | SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 1 Lead time: 7 Weeks Container: Tube |
103 In Stock |
|
$0.6817 / $1.3100 | Buy Now | |
DISTI #
7829H-1-051LF
|
Avnet Americas | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube - Rail/Tube (Alt: 7829H-1-051LF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6250 / $0.7100 | Buy Now | |
DISTI #
652-7829H-1-051LF
|
Mouser Electronics | Rotary Switches RTRY SWITCH 50 CYCLE 6MM SEALED SPDT | 7760 |
|
$0.6450 / $1.3100 | Buy Now | |
DISTI #
73791825
|
RS | SWITCH - 6MM PTH ROTARY, TUBE, TUBE, Packaging | Bourns 7829H-1-051LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ | |
Onlinecomponents.com | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube RoHS: Compliant |
1000 In Stock 2400 On Order |
|
$0.6160 / $0.9290 | Buy Now | ||
DISTI #
82747908
|
Verical | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube Min Qty: 200 Package Multiple: 200 Date Code: 2427 | Americas - 1000 |
|
$0.8983 / $1.2077 | Buy Now | |
DISTI #
7829H-1-051LF
|
Avnet Abacus | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube (Alt: 7829H-1-051LF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube RoHS: Compliant |
1000 In Stock 2400 On Order |
|
$0.6160 / $0.9290 | Buy Now |
CAD Models for 7829H-1-051LF by Bourns Inc
Part Data Attributes for 7829H-1-051LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Type
|
SLOT TYPE
|
Body Height
|
3.94 mm
|
Body Length or Diameter
|
6.35 mm
|
Contact (AC) Max Rating R Load
|
.1A@16VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@16VDC
|
Contact Voltage(AC)-Max
|
16 V
|
Contact Voltage(DC)-Max
|
16 V
|
Electrical Life
|
50 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
Tin (Sn)
|
Termination Type
|
SOLDER
|