There are no models available for this part yet.
Overview of 78280-460LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78280-460LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
78280-460 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
78280-430 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 78280-460LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78280-460LF
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 78280-460LF) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
649-78280-460LF
|
Mouser Electronics | Headers & Wire Housings 78280-460LF-QUICKIE II HEADER RoHS: Compliant | 0 |
|
$9.4700 / $9.8100 | Order Now | |
Quest Components | BOARD CONNECTOR, 60 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLUE INSULATOR, RECEPTACLE | 327 |
|
$6.6096 / $12.2400 | Buy Now |