Part Details for 78280-460 by Amphenol Corporation
Overview of 78280-460 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78280-460LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
78280-460 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
78280-430 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 78280-460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78280-460
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 78280-460) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.4030 | Buy Now |
DISTI #
649-78280-460
|
Mouser Electronics | Headers & Wire Housings QUICKIE HEADER RoHS: Not Compliant | 0 |
|
$7.4800 / $7.7100 | Order Now |