Datasheets
78276-5044 by:

Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,

Part Details for 78276-5044 by Amphenol Communications Solutions

Overview of 78276-5044 by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADR5044WBRTZ-R7 Analog Devices 4.096V Shunt Voltage Ref
ADR5044BRTZ-REEL7 Analog Devices Low Cost 4.096V Shunt Voltage
ADR5044BKSZ-REEL7 Analog Devices Low Cost 4.096V Shunt Voltage

Part Details for 78276-5044

78276-5044 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

78276-5044 Part Data Attributes

78276-5044 Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
78276-5044 Amphenol Communications Solutions Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Finish Termination GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 44
UL Flammability Code 94V-0

Alternate Parts for 78276-5044

This table gives cross-reference parts and alternative options found for 78276-5044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78276-5044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
65823-579LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78276-5044 vs 65823-579LF
68022-344LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78276-5044 vs 68022-344LF
67916-554LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78276-5044 vs 67916-554LF
68405-044HLF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 78276-5044 vs 68405-044HLF
76345-501-44LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78276-5044 vs 76345-501-44LF
53319-0449 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Molex 78276-5044 vs 53319-0449
68022-044LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78276-5044 vs 68022-044LF
66529-244LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78276-5044 vs 66529-244LF
78276-5044 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 78276-5044 vs 78276-5044
65823-586LF Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 78276-5044 vs 65823-586LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78276-5044 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78276-5044 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 78276-5044 would you like to use for your alert(s)?
  • Please alert me when 78276-5044 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78276-5044 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78276-5044 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78276-5044 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78276-5044.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78276-5044 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: