Part Details for 78253/35MC by Murata Power Solutions
Overview of 78253/35MC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 78253/35MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0985
|
Newark | Isolation Transformer, Smps Transformer Type:Converter, Current Rating:100Ma, Frequency Range:500Khz, Power Rating:500Mw, Isolation Voltage:1.5Kv, Secondary Voltages:5V, Transformer Mounting:Surface Mount, Inductance:0.38Mh Rohs Compliant: Yes |Murata Power Solutions 78253/35MC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.7900 | Buy Now |
DISTI #
811-1273-5-ND
|
DigiKey | TRANSFORMER 142UH MAX253 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1505 In Stock |
|
$1.9625 / $2.6600 | Buy Now |
|
Future Electronics | 78253 Series 0.4 Ohm 0.38 mH SMT MAX253 Compatible Converter Transformer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.4600 / $2.6700 | Buy Now |
DISTI #
000000000001465587
|
Sager | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JC Min Qty: 1 | 0 |
|
$2.1700 / $2.4400 | Buy Now |
Part Details for 78253/35MC
78253/35MC CAD Models
78253/35MC Part Data Attributes
|
78253/35MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78253/35MC
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.27, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Height | 6.35 mm | |
Input Voltage-Nom | 3.3 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TUBE | |
Power Rating | 0.5 W | |
Primary Inductance | 300 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |
Alternate Parts for 78253/35MC
This table gives cross-reference parts and alternative options found for 78253/35MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78253/35MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78253/35MC | Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.27, ROHS COMPLIANT | C&D Technologies Inc | 78253/35MC vs 78253/35MC |
78253/35MC | SMPS Transformer, 0.5W, CHIP | Murata Manufacturing Co Ltd | 78253/35MC vs 78253/35MC |