-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.27, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0986
|
Newark | Max 253 Tx 3.3V Input 5V Out Smd Rohs Compliant: Yes |Murata Power Solutions 78253/35MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3100 | Buy Now |
DISTI #
78253/35MC-R-ND
|
DigiKey | TRANSFORMER 380UH MAX253 SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
DISTI #
000000000001465588
|
Sager | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JC-R Min Qty: 500 | 0 |
|
$2.1400 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78253/35MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78253/35MC-R
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:2.27, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Height | 6.35 mm | |
Input Voltage-Nom | 3.3 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, 15 INCH | |
Power Rating | 0.5 W | |
Primary Inductance | 300 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |