Part Details for 78250MC by C&D Technologies Inc
Overview of 78250MC by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78250MC
78250MC CAD Models
78250MC Part Data Attributes
|
78250MC
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
78250MC
C&D Technologies Inc
Datacom Transformer, GENERAL PURPOSE Application(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 50 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1000 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 8.89 mm |
Alternate Parts for 78250MC
This table gives cross-reference parts and alternative options found for 78250MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78250MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78250MC | Datacom Transformer, RS-232 DATA INTERFACE Application(s), ROHS COMPLIANT | Murata Power Solutions | 78250MC vs 78250MC |