Part Details for 78250 by Murata Power Solutions
Overview of 78250 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 78250
78250 CAD Models
78250 Part Data Attributes:
|
78250
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78250
Murata Power Solutions
Datacom Transformer, GENERAL PURPOSE Application(s), DIP-6
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 50 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 9.52 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 2000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 8.89 mm |
Alternate Parts for 78250
This table gives cross-reference parts and alternative options found for 78250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78250 | Datacom Transformer, GENERAL PURPOSE Application(s), DIP-6 | C&D Technologies Inc | 78250 vs 78250 |