Part Details for 78250-307 by Amphenol Communications Solutions
Overview of 78250-307 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 78250-307
78250-307 CAD Models
78250-307 Part Data Attributes
|
78250-307
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78250-307
Amphenol Communications Solutions
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78250-307
This table gives cross-reference parts and alternative options found for 78250-307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78250-307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90719-607 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78250-307 vs 90719-607 |
78511-307LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78250-307 vs 78511-307LF |
68418-707HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 78250-307 vs 68418-707HLF |
77312-873 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78250-307 vs 77312-873 |
78998-707HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78250-307 vs 78998-707HLF |
10108831-401AV07LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 78250-307 vs 10108831-401AV07LF |
68657-907HLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78250-307 vs 68657-907HLF |
91699-301-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78250-307 vs 91699-301-07 |
65557-207 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78250-307 vs 65557-207 |
8614-00-07-1-YO-3-323 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78250-307 vs 8614-00-07-1-YO-3-323 |