Part Details for 782422121 by Wurth Elektronik
Overview of 782422121 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 782422121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8221
|
Newark | Ferrite Bead, 120 Ohm, 0.5A, 0402 Rohs Compliant: Yes |Wurth Elektronik 782422121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8650 |
|
$0.2180 / $0.3210 | Buy Now |
DISTI #
732-782422121CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
6803 In Stock |
|
$0.0870 / $0.3100 | Buy Now |
DISTI #
710-782422121
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 120Ohms 500mA0.2Ohms AEC-Q200 RoHS: Compliant | 28928 |
|
$0.0870 / $0.3100 | Buy Now |
Part Details for 782422121
782422121 CAD Models
782422121 Part Data Attributes
|
782422121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782422121
Wurth Elektronik
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |